MCU16-STARTKIT-Q504 | |
---|---|
DigiKey Part Number | 846-MCU16-STARTKIT-Q504-ND |
Manufacturer | |
Manufacturer Product Number | MCU16-STARTKIT-Q504 |
Description | ML620Q504 EVAL BRD |
Customer Reference | |
Detailed Description | ML620Q504 Lapis nX-U16/100 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | nX-U16/100 | |
Platform | - | |
Utilized IC / Part | ML620Q504 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥533.64000 | ¥533.64 |