R6035KNZ4C13 | |
---|---|
DigiKey Part Number | 846-R6035KNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6035KNZ4C13 |
Description | MOSFET N-CH 600V 35A TO247 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 35A (Tc) 379W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 102mOhm @ 18.1A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 379W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.13000 | ¥74.13 |
30 | ¥59.15767 | ¥1,774.73 |
120 | ¥52.92942 | ¥6,351.53 |
510 | ¥46.70245 | ¥23,818.25 |
1,020 | ¥42.03221 | ¥42,872.85 |
2,010 | ¥39.38576 | ¥79,165.38 |