R6014YND3TL1 | |
---|---|
DigiKey Part Number | 846-R6014YND3TL1TR-ND - Tape & Reel (TR) 846-R6014YND3TL1CT-ND - Cut Tape (CT) 846-R6014YND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6014YND3TL1 |
Description | NCH 600V 14A, TO-252, POWER MOSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 14A (Tc) 132W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 5A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 1.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 890 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 132W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥19.27600 | ¥192.76 |
100 | ¥15.59640 | ¥1,559.64 |
500 | ¥13.86356 | ¥6,931.78 |
1,000 | ¥11.87071 | ¥11,870.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.17751 | ¥27,943.77 |
5,000 | ¥10.72367 | ¥53,618.35 |