R6012JNXC7G | |
---|---|
DigiKey Part Number | 846-R6012JNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6012JNXC7G |
Description | MOSFET N-CH 600V 12A TO220FM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 60W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 6A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥25.00540 | ¥1,250.27 |
100 | ¥21.43250 | ¥2,143.25 |
250 | ¥20.24208 | ¥5,060.52 |
500 | ¥19.05150 | ¥9,525.75 |
1,250 | ¥16.31282 | ¥20,391.02 |
2,500 | ¥15.36025 | ¥38,400.62 |
5,000 | ¥14.73660 | ¥73,683.00 |