R6012FNJTL | |
---|---|
DigiKey Part Number | 846-R6012FNJTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R6012FNJTL |
Description | MOSFET N-CH 600V 12A LPT |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 50W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6012FNJTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 510mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |