R6011KNXC7G | |
---|---|
DigiKey Part Number | 846-R6011KNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6011KNXC7G |
Description | 600V 11A TO-220FM, HIGH-SPEED SW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Ta) 53W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 53W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
50 | ¥14.46900 | ¥723.45 |
100 | ¥12.40170 | ¥1,240.17 |
500 | ¥12.12998 | ¥6,064.99 |