R6011KND3TL1 | |
---|---|
DigiKey Part Number | 846-R6011KND3TL1TR-ND - Tape & Reel (TR) 846-R6011KND3TL1CT-ND - Cut Tape (CT) 846-R6011KND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6011KND3TL1 |
Description | MOSFET N-CH 600V 11A TO252 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 124W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 124W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥19.96600 | ¥199.66 |
100 | ¥15.89360 | ¥1,589.36 |
500 | ¥13.44850 | ¥6,724.25 |
1,000 | ¥11.41089 | ¥11,410.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.08745 | ¥25,218.62 |