IMD9AT108 | |
---|---|
DigiKey Part Number | IMD9AT108TR-ND - Tape & Reel (TR) IMD9AT108CT-ND - Cut Tape (CT) IMD9AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMD9AT108 |
Description | TRANS NPN/PNP PREBIAS 0.3W SMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMD9AT108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.43260 | ¥143.26 |
500 | ¥1.32670 | ¥663.35 |
1,000 | ¥0.90218 | ¥902.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83050 | ¥2,491.50 |
6,000 | ¥0.79602 | ¥4,776.12 |
9,000 | ¥0.71642 | ¥6,447.78 |
30,000 | ¥0.70581 | ¥21,174.30 |
75,000 | ¥0.66335 | ¥49,751.25 |