DAN217WMTL | |
---|---|
DigiKey Part Number | DAN217WMTLTR-ND - Tape & Reel (TR) DAN217WMTLCT-ND - Cut Tape (CT) DAN217WMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN217WMTL |
Description | DIODE ARRAY GP 80V 100MA EMD3F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
EDA/CAD Models | DAN217WMTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMD3F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09300 | ¥20.93 |
100 | ¥1.02130 | ¥102.13 |
500 | ¥0.85198 | ¥425.99 |
1,000 | ¥0.59199 | ¥591.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51309 | ¥1,539.27 |
6,000 | ¥0.47593 | ¥2,855.58 |
9,000 | ¥0.39468 | ¥3,552.12 |
30,000 | ¥0.38772 | ¥11,631.60 |
75,000 | ¥0.34825 | ¥26,118.75 |
150,000 | ¥0.30181 | ¥45,271.50 |