BZX84B15VLYFHT116 | |
---|---|
DigiKey Part Number | 846-BZX84B15VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B15VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84B15VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B15VLYFHT116 |
Description | 250MW, 15V, SOT-23, AUTOMOTIVE Z |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20190 | ¥120.19 |
500 | ¥1.06546 | ¥532.73 |
1,000 | ¥0.82919 | ¥829.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74211 | ¥2,226.33 |
6,000 | ¥0.72554 | ¥4,353.24 |
9,000 | ¥0.64263 | ¥5,783.67 |
30,000 | ¥0.63433 | ¥19,029.90 |
75,000 | ¥0.53897 | ¥40,422.75 |
150,000 | ¥0.51824 | ¥77,736.00 |