BU9796AFS-E2 | |
---|---|
DigiKey Part Number | BU9796AFS-E2TR-ND - Tape & Reel (TR) BU9796AFS-E2CT-ND - Cut Tape (CT) BU9796AFS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9796AFS-E2 |
Description | IC DRVR 80 SEGMENT 32SSOPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 32-SSOP-A |
Datasheet | Datasheet |
EDA/CAD Models | BU9796AFS-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 80 Segment | |
Interface | 2-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 12.5 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 32-SSOP-A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥26.52600 | ¥265.26 |
25 | ¥25.07600 | ¥626.90 |
100 | ¥21.73140 | ¥2,173.14 |
250 | ¥20.61712 | ¥5,154.28 |
500 | ¥18.49964 | ¥9,249.82 |
1,000 | ¥15.60208 | ¥15,602.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.82194 | ¥29,643.88 |