BU7252FVM-TR | |
---|---|
DigiKey Part Number | BU7252FVMTR-ND - Tape & Reel (TR) BU7252FVMCT-ND - Cut Tape (CT) BU7252FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7252FVM-TR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7252FVM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 11mV @ 3V | |
Current - Input Bias (Max) | 1pA @ 3V | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | 65µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 550ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥15.56600 | ¥155.66 |
25 | ¥14.68320 | ¥367.08 |
100 | ¥12.50950 | ¥1,250.95 |
250 | ¥11.74596 | ¥2,936.49 |
500 | ¥10.27764 | ¥5,138.82 |
1,000 | ¥8.51584 | ¥8,515.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.26854 | ¥21,805.62 |