BU7242F-E2 | |
---|---|
DigiKey Part Number | BU7242F-E2TR-ND - Tape & Reel (TR) BU7242F-E2CT-ND - Cut Tape (CT) BU7242F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7242F-E2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7242F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 180µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.44400 | ¥114.44 |
25 | ¥10.86640 | ¥271.66 |
100 | ¥8.92570 | ¥892.57 |
250 | ¥8.34348 | ¥2,085.87 |
500 | ¥7.37322 | ¥3,686.61 |
1,000 | ¥5.82092 | ¥5,820.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.43286 | ¥13,582.15 |
5,000 | ¥5.16121 | ¥25,806.05 |
12,500 | ¥4.96718 | ¥62,089.75 |