BU7232FVM-TR | |
---|---|
DigiKey Part Number | BU7232FVMTR-ND - Tape & Reel (TR) BU7232FVMCT-ND - Cut Tape (CT) BU7232FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7232FVM-TR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7232FVM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 11mV @ 3V | |
Current - Input Bias (Max) | 1pA @ 3V | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.7µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.03200 | ¥150.32 |
25 | ¥14.18000 | ¥354.50 |
100 | ¥12.08070 | ¥1,208.07 |
250 | ¥11.34332 | ¥2,835.83 |
500 | ¥9.92532 | ¥4,962.66 |
1,000 | ¥8.22393 | ¥8,223.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.01938 | ¥21,058.14 |