BU33DV5G-GTR | |
---|---|
DigiKey Part Number | BU33DV5G-GTR-ND - Tape & Reel (TR) BU33DV5G-GCT-ND - Cut Tape (CT) BU33DV5G-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33DV5G-GTR |
Description | IC REG BOOST ADJ 240MA 5SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.23V 1 Output 10mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | BU33DV5G-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.75V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.37V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.58800 | ¥65.88 |
25 | ¥6.25000 | ¥156.25 |
100 | ¥5.13470 | ¥513.47 |
250 | ¥4.79980 | ¥1,199.95 |
500 | ¥4.24160 | ¥2,120.80 |
1,000 | ¥3.34863 | ¥3,348.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.12539 | ¥9,376.17 |
6,000 | ¥2.96912 | ¥17,814.72 |
15,000 | ¥2.85750 | ¥42,862.50 |
30,000 | ¥2.76820 | ¥83,046.00 |