BU18JA3DG-CTR | |
---|---|
DigiKey Part Number | 846-BU18JA3DG-CTR-ND - Tape & Reel (TR) 846-BU18JA3DG-CTRCT-ND - Cut Tape (CT) 846-BU18JA3DG-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU18JA3DG-CTR |
Description | 300MA 1.8V, CMOS LDO REGULATORSF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.43500 | ¥64.35 |
25 | ¥6.04280 | ¥151.07 |
100 | ¥4.93160 | ¥493.16 |
250 | ¥4.58044 | ¥1,145.11 |
500 | ¥3.89814 | ¥1,949.07 |
1,000 | ¥3.11850 | ¥3,118.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37836 | ¥4,135.08 |