BU18JA3DG-CTR

DigiKey Part Number
846-BU18JA3DG-CTR-ND - Tape & Reel (TR)
846-BU18JA3DG-CTRCT-ND - Cut Tape (CT)
846-BU18JA3DG-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU18JA3DG-CTR
Description
300MA 1.8V, CMOS LDO REGULATORSF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 300mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.43500¥64.35
25¥6.04280¥151.07
100¥4.93160¥493.16
250¥4.58044¥1,145.11
500¥3.89814¥1,949.07
1,000¥3.11850¥3,118.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.37836¥4,135.08
Manufacturers Standard Package