BR24T16FVT-WE2 | |
---|---|
DigiKey Part Number | BR24T16FVT-WE2TR-ND - Tape & Reel (TR) BR24T16FVT-WE2CT-ND - Cut Tape (CT) BR24T16FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T16FVT-WE2 |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.62400 | ¥65.60 |
50 | ¥2.60900 | ¥130.45 |
100 | ¥2.31760 | ¥231.76 |
250 | ¥2.28792 | ¥571.98 |
500 | ¥2.25342 | ¥1,126.71 |
1,000 | ¥2.19325 | ¥2,193.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.08050 | ¥6,241.50 |
6,000 | ¥1.97161 | ¥11,829.66 |
15,000 | ¥1.93702 | ¥29,055.30 |
30,000 | ¥1.89090 | ¥56,727.00 |