BR24T02FJ-WE2 | |
---|---|
DigiKey Part Number | BR24T02FJ-WE2TR-ND - Tape & Reel (TR) BR24T02FJ-WE2CT-ND - Cut Tape (CT) BR24T02FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T02FJ-WE2 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24T02FJ-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥2.20800 | ¥22.08 |
25 | ¥2.04600 | ¥51.15 |
50 | ¥2.03600 | ¥101.80 |
100 | ¥1.80780 | ¥180.78 |
250 | ¥1.78480 | ¥446.20 |
500 | ¥1.75772 | ¥878.86 |
1,000 | ¥1.71076 | ¥1,710.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.67375 | ¥4,184.38 |
5,000 | ¥1.53786 | ¥7,689.30 |
12,500 | ¥1.51088 | ¥18,886.00 |
25,000 | ¥1.47490 | ¥36,872.50 |