BR24T01FVM-WTR | |
---|---|
DigiKey Part Number | BR24T01FVM-WTR-ND - Tape & Reel (TR) BR24T01FVM-WCT-ND - Cut Tape (CT) BR24T01FVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T01FVM-WTR |
Description | IC EEPROM 1KBIT I2C 400KHZ 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T01FVM-WTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.83400 | ¥70.85 |
50 | ¥2.81760 | ¥140.88 |
100 | ¥2.50310 | ¥250.31 |
250 | ¥2.47108 | ¥617.77 |
500 | ¥2.43362 | ¥1,216.81 |
1,000 | ¥2.36861 | ¥2,368.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.24686 | ¥6,740.58 |
6,000 | ¥2.12926 | ¥12,775.56 |
15,000 | ¥2.09191 | ¥31,378.65 |
30,000 | ¥2.04210 | ¥61,263.00 |