BR24L32FVT-WE2 | |
---|---|
DigiKey Part Number | BR24L32FVT-WE2TR-ND - Tape & Reel (TR) BR24L32FVT-WE2CT-ND - Cut Tape (CT) BR24L32FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L32FVT-WE2 |
Description | IC EEPROM 32KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24L32FVT-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.20300 | ¥92.03 |
25 | ¥8.95480 | ¥223.87 |
50 | ¥8.91060 | ¥445.53 |
100 | ¥7.96490 | ¥796.49 |
250 | ¥7.94156 | ¥1,985.39 |
500 | ¥7.82152 | ¥3,910.76 |
1,000 | ¥7.48954 | ¥7,489.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.09756 | ¥21,292.68 |
6,000 | ¥6.97302 | ¥41,838.12 |