BR24L01AF-WE2 | |
---|---|
DigiKey Part Number | BR24L01AF-WE2TR-ND - Tape & Reel (TR) BR24L01AF-WE2CT-ND - Cut Tape (CT) BR24L01AF-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L01AF-WE2 |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24L01AF-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.81760 | ¥70.44 |
50 | ¥2.80120 | ¥140.06 |
100 | ¥2.48760 | ¥248.76 |
250 | ¥2.45572 | ¥613.93 |
500 | ¥2.41878 | ¥1,209.39 |
1,000 | ¥2.35408 | ¥2,354.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.30321 | ¥5,758.02 |
5,000 | ¥2.11619 | ¥10,580.95 |
12,500 | ¥2.07907 | ¥25,988.38 |
25,000 | ¥2.02957 | ¥50,739.25 |