BR24G256FV-3AGTE2 | |
---|---|
DigiKey Part Number | 846-BR24G256FV-3AGTE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24G256FV-3AGTE2 |
Description | IC EEPROM 256KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G256FV-3AGTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.70318 | ¥9,257.95 |