BR24G256F-3AGTE2 | |
---|---|
DigiKey Part Number | BR24G256F-3AGT2TR-ND - Tape & Reel (TR) BR24G256F-3AGT2CT-ND - Cut Tape (CT) BR24G256F-3AGT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G256F-3AGTE2 |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G256F-3AGTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.18000 | ¥51.80 |
25 | ¥5.11280 | ¥127.82 |
50 | ¥5.08340 | ¥254.17 |
100 | ¥4.54480 | ¥454.48 |
250 | ¥4.50668 | ¥1,126.67 |
500 | ¥4.44020 | ¥2,220.10 |
1,000 | ¥4.28126 | ¥4,281.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.16088 | ¥10,402.20 |
5,000 | ¥3.89952 | ¥19,497.60 |
12,500 | ¥3.77142 | ¥47,142.75 |