BR24G128F-3GTE2 | |
---|---|
DigiKey Part Number | BR24G128F-3GTE2TR-ND - Tape & Reel (TR) BR24G128F-3GTE2CT-ND - Cut Tape (CT) BR24G128F-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128F-3GTE2 |
Description | IC EEPROM 128KBIT I2C 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G128F-3GTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.68100 | ¥56.81 |
25 | ¥5.60880 | ¥140.22 |
50 | ¥5.57440 | ¥278.72 |
100 | ¥4.98500 | ¥498.50 |
250 | ¥4.94264 | ¥1,235.66 |
500 | ¥4.86956 | ¥2,434.78 |
1,000 | ¥4.69527 | ¥4,695.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.37626 | ¥8,440.65 |