BR24G02FJ-3AGTE2 | |
---|---|
DigiKey Part Number | BR24G02FJ-3AGTE2TR-ND - Tape & Reel (TR) BR24G02FJ-3AGTE2CT-ND - Cut Tape (CT) BR24G02FJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G02FJ-3AGTE2 |
Description | IC EEPROM 2KBIT I2C 1MHZ 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G02FJ-3AGTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.72880 | ¥68.22 |
50 | ¥2.71420 | ¥135.71 |
100 | ¥2.41040 | ¥241.04 |
250 | ¥2.37952 | ¥594.88 |
500 | ¥2.34358 | ¥1,171.79 |
1,000 | ¥2.28101 | ¥2,281.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.23169 | ¥5,579.22 |
5,000 | ¥2.05048 | ¥10,252.40 |
12,500 | ¥2.01450 | ¥25,181.25 |
25,000 | ¥1.96654 | ¥49,163.50 |