BR24A02FJ-WME2 | |
---|---|
DigiKey Part Number | BR24A02FJ-WME2TR-ND - Tape & Reel (TR) BR24A02FJ-WME2CT-ND - Cut Tape (CT) BR24A02FJ-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A02FJ-WME2 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOPJ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24A02FJ-WME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.10600 | ¥51.06 |
25 | ¥5.04720 | ¥126.18 |
50 | ¥5.01620 | ¥250.81 |
100 | ¥4.48500 | ¥448.50 |
250 | ¥4.44676 | ¥1,111.69 |
500 | ¥4.38108 | ¥2,190.54 |
1,000 | ¥4.22435 | ¥4,224.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.03763 | ¥7,594.07 |