BM3G015MUV-LBE2 | |
---|---|
DigiKey Part Number | 846-BM3G015MUV-LBE2TR-ND - Tape & Reel (TR) 846-BM3G015MUV-LBE2CT-ND - Cut Tape (CT) 846-BM3G015MUV-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM3G015MUV-LBE2 |
Description | NANO CAP, ECOGAN, 650V 150M 2MHZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel VQFN046V8080 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | 6.25V ~ 30V | |
Current - Output (Max) | - | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | VQFN046V8080 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.79000 | ¥77.79 |
10 | ¥53.73600 | ¥537.36 |
25 | ¥47.53880 | ¥1,188.47 |
100 | ¥40.60100 | ¥4,060.10 |
250 | ¥37.23840 | ¥9,309.60 |
500 | ¥35.19078 | ¥17,595.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.49063 | ¥33,490.63 |
2,000 | ¥32.54904 | ¥65,098.08 |