BM3G015MUV-EVK-003 | |
---|---|
DigiKey Part Number | 846-BM3G015MUV-EVK-003-ND |
Manufacturer | |
Manufacturer Product Number | BM3G015MUV-EVK-003 |
Description | EVALUATION BOARD FOR BM3G015MUV- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BM3G015 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | BM3G015 | |
Primary Attributes | 6.25 ~ 35V Supply | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.51000 | ¥177.51 |