BM3G007MUV-EVK-002 | |
---|---|
DigiKey Part Number | 846-BM3G007MUV-EVK-002-ND |
Manufacturer | |
Manufacturer Product Number | BM3G007MUV-EVK-002 |
Description | REFERENCE BOARD FOR BM3G007MUV-L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BM3G007 Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | BM3G007 | |
Primary Attributes | 90 ~ 264VAC Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,698.03000 | ¥3,698.03 |