BM2SCQ121T-LBZ | |
---|---|
DigiKey Part Number | BM2SCQ121T-LBZ-ND |
Manufacturer | |
Manufacturer Product Number | BM2SCQ121T-LBZ |
Description | IC OFFLINE SWITCH TO220-6M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Topology 30kHz, 120kHz TO-220-6M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 1700V | |
Topology | - | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 27.5V | |
Duty Cycle | - | |
Frequency - Switching | 30kHz, 120kHz | |
Power (Watts) | 1.5 W | |
Fault Protection | Over Current, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | TO-220-6 Full Pack, Formed Leads | |
Supplier Device Package | TO-220-6M | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.10000 | ¥81.10 |
10 | ¥74.56100 | ¥745.61 |
34 | ¥71.47206 | ¥2,430.05 |
102 | ¥68.01755 | ¥6,937.79 |