AC DC Converters, Offline Switches

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
TO-220-6M
BM2SCQ124T-LBZ
IC OFFLINE SWITCH TO220-6M
Rohm Semiconductor
223
In Stock
1 : ¥81.10000
Tube
-
Tube
Active
Isolated
Yes
1700V
-
15V ~ 27.5V
-
30kHz, 120kHz
1.5 W
Over Current, Over Voltage
Soft Start
-40°C ~ 105°C
TO-220-6 Full Pack, Formed Leads
TO-220-6M
Through Hole
TO-220-6M
BM2SCQ122T-LBZ
IC OFFLINE SWITCH TO220-6M
Rohm Semiconductor
220
In Stock
1 : ¥81.10000
Tube
-
Tube
Active
Isolated
Yes
1700V
-
15V ~ 27.5V
-
30kHz, 120kHz
1.5 W
Over Current, Over Voltage
Soft Start
-40°C ~ 105°C
TO-220-6 Full Pack, Formed Leads
TO-220-6M
Through Hole
Showing
of 2

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.