BM2P151S-Z | |
---|---|
DigiKey Part Number | 846-BM2P151S-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P151S-Z |
Description | IC REG FLYBACK 850UA 7DIPK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 850µA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIPK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥20.40040 | ¥1,020.02 |
100 | ¥17.68000 | ¥1,768.00 |
250 | ¥16.77316 | ¥4,193.29 |
500 | ¥15.05056 | ¥7,525.28 |
1,250 | ¥12.69331 | ¥15,866.64 |
2,500 | ¥12.05864 | ¥30,146.60 |
5,000 | ¥11.60531 | ¥58,026.55 |