BD7672BG-GTR | |
---|---|
DigiKey Part Number | BD7672BG-GTRTR-ND - Tape & Reel (TR) BD7672BG-GTRCT-ND - Cut Tape (CT) BD7672BG-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7672BG-GTR |
Description | IC OFFLINE SWITCH FLYBACK 6SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 6-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7672BG-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.14100 | ¥71.41 |
25 | ¥6.78040 | ¥169.51 |
100 | ¥5.56890 | ¥556.89 |
250 | ¥5.20556 | ¥1,301.39 |
500 | ¥4.60032 | ¥2,300.16 |
1,000 | ¥3.63181 | ¥3,631.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.38968 | ¥10,169.04 |
6,000 | ¥3.22020 | ¥19,321.20 |
15,000 | ¥3.09914 | ¥46,487.10 |