AC DC Converters, Offline Switches

Results: 2
Manufacturer
Rohm SemiconductorTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Isolation
EitherIsolated
Voltage - Start Up
13.5 V21 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 26V9V ~ 35V
Duty Cycle
75%-
Frequency - Switching
1kHz ~ 130kHz65kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over VoltageCurrent Limiting, Over Voltage
Control Features
-Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C-20°C ~ 125°C (TJ)
Supplier Device Package
6-SSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
SOT-23-6 PKG
UCC28700DBVR
IC OFFLINE SW FLYBACK SOT23-6
Texas Instruments
14,581
In Stock
1 : ¥10.88000
Cut Tape (CT)
3,000 : ¥4.09103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
21 V
9V ~ 35V
-
1kHz ~ 130kHz
Current Limiting, Over Voltage
-
-20°C ~ 125°C (TJ)
SOT-23-6
SOT-23-6
Surface Mount
MFG_SSOP6
BD7673AG-GTR
IC OFFLINE SWITCH 6SSOP
Rohm Semiconductor
2,919
In Stock
1 : ¥7.57000
Cut Tape (CT)
3,000 : ¥3.38968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Either
No
-
Flyback
13.5 V
8.5V ~ 26V
75%
65kHz
Current Limiting, Over Load, Over Temperature, Over Voltage
Frequency Control, Soft Start
-40°C ~ 85°C
SOT-23-6
6-SSOP
Surface Mount
Showing
of 2

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.