BD6510F-E2 | |
---|---|
DigiKey Part Number | BD6510F-E2TR-ND - Tape & Reel (TR) BD6510F-E2CT-ND - Cut Tape (CT) BD6510F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6510F-E2 |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6510F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.44200 | ¥204.42 |
25 | ¥19.32920 | ¥483.23 |
100 | ¥16.75130 | ¥1,675.13 |
250 | ¥15.89220 | ¥3,973.05 |
500 | ¥14.26010 | ¥7,130.05 |
1,000 | ¥12.02654 | ¥12,026.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.42526 | ¥28,563.15 |
5,000 | ¥10.99572 | ¥54,978.60 |