BD5228FVE-TR | |
---|---|
DigiKey Part Number | 846-BD5228FVE-TR-ND - Tape & Reel (TR) 846-BD5228FVE-CT-ND - Cut Tape (CT) 846-BD5228FVE-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5228FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD5228FVE-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.36100 | ¥43.61 |
25 | ¥4.09760 | ¥102.44 |
100 | ¥3.34520 | ¥334.52 |
250 | ¥3.10736 | ¥776.84 |
500 | ¥2.64456 | ¥1,322.28 |
1,000 | ¥2.11561 | ¥2,115.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91731 | ¥5,751.93 |
6,000 | ¥1.78507 | ¥10,710.42 |
15,000 | ¥1.71896 | ¥25,784.40 |
30,000 | ¥1.65285 | ¥49,585.50 |