BD3539NUX-TR | |
---|---|
DigiKey Part Number | BD3539NUX-TR-ND - Tape & Reel (TR) BD3539NUX-TRCT-ND - Cut Tape (CT) BD3539NUX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3539NUX-TR |
Description | IC REG CONV DDR SDRAM 1OUT 8VSON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR SDRAM Voltage Regulator IC 1 Output VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BD3539NUX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR SDRAM | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | Adjustable | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.63500 | ¥106.35 |
25 | ¥10.09560 | ¥252.39 |
100 | ¥8.29430 | ¥829.43 |
250 | ¥7.75312 | ¥1,938.28 |
500 | ¥6.85150 | ¥3,425.75 |
1,000 | ¥5.40908 | ¥5,409.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.71912 | ¥14,876.48 |