BD12IA5WEFJ-E2 | |
---|---|
DigiKey Part Number | BD12IA5WEFJ-E2TR-ND - Tape & Reel (TR) BD12IA5WEFJ-E2CT-ND - Cut Tape (CT) BD12IA5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12IA5WEFJ-E2 |
Description | IC REG LINEAR 1.2V 500MA 8HTSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD12IA5WEFJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.70100 | ¥47.01 |
25 | ¥4.41720 | ¥110.43 |
100 | ¥3.60620 | ¥360.62 |
250 | ¥3.34948 | ¥837.37 |
500 | ¥2.85062 | ¥1,425.31 |
1,000 | ¥2.28054 | ¥2,280.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.06671 | ¥5,166.78 |
5,000 | ¥1.92417 | ¥9,620.85 |
12,500 | ¥1.85291 | ¥23,161.38 |
25,000 | ¥1.78164 | ¥44,541.00 |