SN74LVC10APWR | |
---|---|
DigiKey Part Number | 296-8445-2-ND - Tape & Reel (TR) 296-8445-1-ND - Cut Tape (CT) 296-8445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC10APWR |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC10APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.71200 | ¥27.12 |
25 | ¥2.47880 | ¥61.97 |
100 | ¥1.84560 | ¥184.56 |
250 | ¥1.67268 | ¥418.17 |
500 | ¥1.38434 | ¥692.17 |
1,000 | ¥1.03825 | ¥1,038.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.95176 | ¥1,903.52 |
6,000 | ¥0.89407 | ¥5,364.42 |
10,000 | ¥0.83639 | ¥8,363.90 |
50,000 | ¥0.73833 | ¥36,916.50 |
100,000 | ¥0.72103 | ¥72,103.00 |