BA33JC5T | |
---|---|
DigiKey Part Number | 846-BA33JC5T-ND |
Manufacturer | |
Manufacturer Product Number | BA33JC5T |
Description | IC REG LINEAR 3.3V 1.5A TO220FP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥18.91500 | ¥189.15 |
50 | ¥17.84820 | ¥892.41 |
100 | ¥15.20700 | ¥1,520.70 |
250 | ¥14.27848 | ¥3,569.62 |
500 | ¥12.49384 | ¥6,246.92 |
1,000 | ¥10.35199 | ¥10,351.99 |
2,500 | ¥9.63808 | ¥24,095.20 |
5,000 | ¥9.28112 | ¥46,405.60 |