BA2903SFVM-TR | |
---|---|
DigiKey Part Number | BA2903SFVMTR-ND - Tape & Reel (TR) BA2903SFVMCT-ND - Cut Tape (CT) BA2903SFVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903SFVM-TR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2903SFVM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.50600 | ¥45.06 |
25 | ¥4.23360 | ¥105.84 |
100 | ¥3.45400 | ¥345.40 |
250 | ¥3.20836 | ¥802.09 |
500 | ¥2.73042 | ¥1,365.21 |
1,000 | ¥2.18430 | ¥2,184.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68962 | ¥5,068.86 |