BA2902FV-E2 | |
---|---|
DigiKey Part Number | BA2902FV-E2TR-ND - Tape & Reel (TR) BA2902FV-E2CT-ND - Cut Tape (CT) BA2902FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2902FV-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2902FV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.93400 | ¥99.34 |
25 | ¥9.42480 | ¥235.62 |
100 | ¥7.74270 | ¥774.27 |
250 | ¥7.23808 | ¥1,809.52 |
500 | ¥6.39642 | ¥3,198.21 |
1,000 | ¥5.04977 | ¥5,049.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.71312 | ¥11,782.80 |
5,000 | ¥4.47746 | ¥22,387.30 |
12,500 | ¥4.30914 | ¥53,864.25 |