BA10393F-E2 | |
---|---|
DigiKey Part Number | BA10393F-E2TR-ND - Tape & Reel (TR) BA10393F-E2CT-ND - Cut Tape (CT) BA10393F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA10393F-E2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA10393F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.40900 | ¥34.09 |
25 | ¥3.20000 | ¥80.00 |
100 | ¥2.61160 | ¥261.16 |
250 | ¥2.42556 | ¥606.39 |
500 | ¥2.06426 | ¥1,032.13 |
1,000 | ¥1.81714 | ¥1,817.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.81715 | ¥4,542.88 |