2SAR587D3TL1 | |
---|---|
DigiKey Part Number | 846-2SAR587D3TL1TR-ND - Tape & Reel (TR) 846-2SAR587D3TL1CT-ND - Cut Tape (CT) 846-2SAR587D3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR587D3TL1 |
Description | TRANS PNP 120V 3A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 3 A 250MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 10 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.09800 | ¥100.98 |
100 | ¥7.85350 | ¥785.35 |
500 | ¥6.65650 | ¥3,328.25 |
1,000 | ¥5.42249 | ¥5,422.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.10463 | ¥12,761.58 |
5,000 | ¥4.86155 | ¥24,307.75 |
12,500 | ¥4.63716 | ¥57,964.50 |