2SAR375P5T100R | |
---|---|
DigiKey Part Number | 846-2SAR375P5T100RTR-ND - Tape & Reel (TR) 846-2SAR375P5T100RCT-ND - Cut Tape (CT) 846-2SAR375P5T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR375P5T100R |
Description | TRANS PNP 120V 1.5A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 1.5 A 280MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 200mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.60600 | ¥46.06 |
100 | ¥3.19030 | ¥319.03 |
500 | ¥2.66572 | ¥1,332.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.26870 | ¥2,268.70 |
2,000 | ¥2.02052 | ¥4,041.04 |
5,000 | ¥1.91418 | ¥9,570.90 |
10,000 | ¥1.77240 | ¥17,724.00 |
25,000 | ¥1.75485 | ¥43,871.25 |