2SA1514KT146S | |
---|---|
DigiKey Part Number | 2SA1514KT146STR-ND - Tape & Reel (TR) 2SA1514KT146SCT-ND - Cut Tape (CT) 2SA1514KT146SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1514KT146S |
Description | TRANS PNP 120V 0.05A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.58940 | ¥158.94 |
500 | ¥1.47186 | ¥735.93 |
1,000 | ¥1.00086 | ¥1,000.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92136 | ¥2,764.08 |
6,000 | ¥0.88309 | ¥5,298.54 |
9,000 | ¥0.79478 | ¥7,153.02 |
30,000 | ¥0.78300 | ¥23,490.00 |
75,000 | ¥0.73591 | ¥55,193.25 |