1SS400GT2R | |
---|---|
DigiKey Part Number | 1SS400GT2RTR-ND - Tape & Reel (TR) 1SS400GT2RCT-ND - Cut Tape (CT) 1SS400GT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400GT2R |
Description | DIODE GEN PURP 80V 100MA VMD2 |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount VMD2 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS400GT2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |