1SS400CST2R | |
---|---|
DigiKey Part Number | 1SS400CST2RTR-ND - Tape & Reel (TR) 1SS400CST2RCT-ND - Cut Tape (CT) 1SS400CST2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400CST2R |
Description | DIODE GEN PURP 80V 100MA VMN2 |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.65962 | ¥5,276.96 |
16,000 | ¥0.57048 | ¥9,127.68 |
24,000 | ¥0.55979 | ¥13,434.96 |
56,000 | ¥0.46352 | ¥25,957.12 |