MM74HC75N | |
---|---|
DigiKey Part Number | 2156-MM74HC75N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM74HC75N |
Description | D LATCH HIGH LEVEL TRIGGERED |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 4:4 IC Complementary 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Latch | |
Circuit | 4:4 | |
Output Type | Complementary | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 16ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |